1971800 Drawing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1971800 Drawing
3-1971800-2

3-1971800-2

DigiKey Part Number
A116671-ND
Manufacturer
Manufacturer Product Number
3-1971800-2
Description
CONN HEADER VERT 3POS 2.5MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
3-1971800-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.346" (8.80mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Board Guide
Operating Temperature
-30°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Blue
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
50V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 926
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
17,71000 Kč7,71 Kč
106,62400 Kč66,24 Kč
1005,62200 Kč562,20 Kč
5005,01712 Kč2 508,56 Kč
1 2004,71643 Kč5 659,72 Kč
6 0004,20995 Kč25 259,70 Kč
10 8004,03896 Kč43 620,77 Kč
Manufacturers Standard Package
Unit Price without VAT:7,71000 Kč
Unit Price with VAT:9,32910 Kč