


3-1971776-3 | |
|---|---|
DigiKey Part Number | 3-1971776-3-ND |
Manufacturer | |
Manufacturer Product Number | 3-1971776-3 |
Description | CONN PLUG HSG 6POS 6.00MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Blue 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-1971776-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Blade Socket | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.319" (8.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Blue | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 150°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 16,96600 Kč | 169,66 Kč |
| 25 | 15,90800 Kč | 397,70 Kč |
| 50 | 15,14800 Kč | 757,40 Kč |
| 100 | 14,42140 Kč | 1 442,14 Kč |
| 300 | 13,34493 Kč | 4 003,48 Kč |
| 600 | 12,70728 Kč | 7 624,37 Kč |
| 1 200 | 12,10063 Kč | 14 520,76 Kč |
| 2 700 | 11,42773 Kč | 30 854,87 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |

