
3-1827231-6 | |
|---|---|
DigiKey Part Number | A115171-ND |
Manufacturer | |
Manufacturer Product Number | 3-1827231-6 |
Description | CONN RCPT 440POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 440 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 3-1827231-6 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Plate |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 5mm, 8mm |
Number of Positions 440 | Height Above Board 0.128" (3.25mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 822,96000 Kč | 822,96 Kč |
| 18 | 671,02556 Kč | 12 078,46 Kč |
| 36 | 639,01250 Kč | 23 004,45 Kč |
| 54 | 621,00722 Kč | 33 534,39 Kč |
| 108 | 591,39250 Kč | 63 870,39 Kč |
| 252 | 557,11579 Kč | 140 393,18 Kč |
| Unit Price without VAT: | 822,96000 Kč |
|---|---|
| Unit Price with VAT: | 995,78160 Kč |





