12 Rectangular Connectors - Housings Plug Black 0.200" (5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Rectangular Connectors - Housings Plug Black 0.200" (5.08mm)
3-179555-6
3-179555-6

3-179555-6

DigiKey Part Number
A29580-ND
Manufacturer
Manufacturer Product Number
3-179555-6
Description
CONN PLUG HSG 12POS 5.08MM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Plug Black 0.200" (5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
3-179555-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.200" (5.08mm)
Number of Rows
2
Row Spacing
0.300" (7.62mm)
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
Polarizing Key
Insulation Material
Thermoplastic, Polyester, Glass Filled
Operating Temperature
-55°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 550 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
194,49000 Kč94,49 Kč
1080,23300 Kč802,33 Kč
2575,20640 Kč1 880,16 Kč
8069,27763 Kč5 542,21 Kč
16065,97044 Kč10 555,27 Kč
32062,82144 Kč20 102,86 Kč
56060,39025 Kč33 818,54 Kč
1 04057,81092 Kč60 123,36 Kč
2 56054,25489 Kč138 892,52 Kč
Manufacturers Standard Package
Unit Price without VAT:94,49000 Kč
Unit Price with VAT:114,33290 Kč

Other Suppliers on DigiKey

550In Stock
Ships from WEC