



3-178141-3 | |
|---|---|
DigiKey Part Number | A29415-ND |
Manufacturer | |
Manufacturer Product Number | 3-178141-3 |
Description | CONN HEADER VERT 6POS 3.81MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.150" (3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-178141-3 Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Post 0.150" (3.81mm) |
Series | Insulation Height 0.850" (21.59mm) |
Packaging Tube | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Tab | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic, Polyester, Glass Filled |
Number of Rows 2 | Features Board Lock |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Applications General Purpose, Industrial |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,19000 Kč | 136,19 Kč |
| 23 | 109,09261 Kč | 2 509,13 Kč |
| 115 | 97,37339 Kč | 11 197,94 Kč |
| 506 | 87,71057 Kč | 44 381,55 Kč |
| 1 012 | 83,52813 Kč | 84 530,47 Kč |
| Unit Price without VAT: | 136,19000 Kč |
|---|---|
| Unit Price with VAT: | 164,78990 Kč |


