



3-178141-2 | |
|---|---|
DigiKey Part Number | A29414-ND |
Manufacturer | |
Manufacturer Product Number | 3-178141-2 |
Description | CONN HEADER VERT 6POS 3.81MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.150" (3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-178141-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | 0.150" (3.81mm) | |
Overall Contact Length | - | |
Insulation Height | 0.850" (21.59mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold or PdNi +Gold | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Features | Board Lock | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,66000 Kč | 110,66 Kč |
| 23 | 88,67565 Kč | 2 039,54 Kč |
| 115 | 79,14783 Kč | 9 102,00 Kč |
| 506 | 71,29318 Kč | 36 074,35 Kč |
| 1 012 | 67,89285 Kč | 68 707,56 Kč |
| Unit Price without VAT: | 110,66000 Kč |
|---|---|
| Unit Price with VAT: | 133,89860 Kč |



