
3-178136-5 | |
|---|---|
DigiKey Part Number | A119658-ND |
Manufacturer | |
Manufacturer Product Number | 3-178136-5 |
Description | CONN HEADER VERT 3POS 5.08MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-178136-5 Models |
Category | Contact Length - Post 0.150" (3.81mm) |
Mfr | Insulation Height 0.850" (21.59mm) |
Series | Contact Shape Rectangular |
Packaging Tube | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Tab | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic, Polyester, Glass Filled |
Number of Positions | Features Board Lock |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Voltage Rating 600V |
Mounting Type | Mated Stacking Heights 31.00mm ~ 32.50mm |
Termination Solder | Applications General Purpose, Industrial |
Fastening Type Detent Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1378301 | Phoenix Contact | 90 | 277-1378301-ND | 33,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 200 | 28,80486 Kč | 63 370,69 Kč |
| Unit Price without VAT: | 28,80486 Kč |
|---|---|
| Unit Price with VAT: | 34,85388 Kč |



