
3-1744020-2 | |
|---|---|
DigiKey Part Number | A144565-ND |
Manufacturer | |
Manufacturer Product Number | 3-1744020-2 |
Description | 02P MTA100 CONN ASSY LF |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Gold 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-1744020-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 24 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 14,02700 Kč | 140,27 Kč |
| 100 | 11,91220 Kč | 1 191,22 Kč |
| 500 | 10,63086 Kč | 5 315,43 Kč |
| 1 000 | 10,12314 Kč | 10 123,14 Kč |
| 5 000 | 9,03649 Kč | 45 182,45 Kč |
| 10 000 | 8,60548 Kč | 86 054,80 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |





