
3-173977-5 | |
|---|---|
DigiKey Part Number | 3-173977-5-ND |
Manufacturer | |
Manufacturer Product Number | 3-173977-5 |
Description | CONN RCPT 15POS IDC 26-28AWG TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-173977-5 Models |
Category | Number of Rows 1 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Contact Finish Tin |
Contact Type Female Socket | Color Blue |
Number of Positions 15 | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 14,06391 Kč | 112 511,28 Kč |
| Unit Price without VAT: | 14,06391 Kč |
|---|---|
| Unit Price with VAT: | 17,01733 Kč |



