3 Rectangular Connectors - Housings Receptacle Yellow 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-1565086-4

DigiKey Part Number
A119415-ND
Manufacturer
Manufacturer Product Number
3-1565086-4
Description
CONN RCPT HSG 3POS 3.50MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Yellow 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
3-1565086-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.138" (3.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Yellow
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-30°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 795
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
107,55900 Kč75,59 Kč
257,08880 Kč177,22 Kč
506,75300 Kč337,65 Kč
1006,42960 Kč642,96 Kč
3005,94873 Kč1 784,62 Kč
6005,66422 Kč3 398,53 Kč
1 2005,39351 Kč6 472,21 Kč
2 7005,09341 Kč13 752,21 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč