3-1564414-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 272
Unit Price: 117,83000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 80,71000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 49,72681 Kč
Datasheet

Parametric Equivalent


WEE
In Stock: 1 483
Unit Price: 55,05846 Kč
Datasheet
12 Position Rectangular Housing Connector Plug Green 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-1564414-1

DigiKey Part Number
3-1564414-1-ND
Manufacturer
Manufacturer Product Number
3-1564414-1
Description
CONN PLUG HSG 12POS 4.00MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Housing Connector Plug Green 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
3-1564414-1 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.236" (6.00mm)
Mfr
Mounting Type
Panel Mount
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Slide-On
Part Status
Active
Color
Green
Connector Type
Features
Sealed
Contact Type
Tab
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
Operating Temperature
-40°C ~ 140°C
Pitch
0.157" (4.00mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-1564414-1TE Connectivity AMP Connectors272A126694-ND117,83000 KčParametric Equivalent
2-1564414-1TE Connectivity AMP Connectors02-1564414-1-ND80,71000 KčParametric Equivalent
4-1564414-1TE Connectivity AMP Connectors04-1564414-1-ND49,72681 KčParametric Equivalent
2-1564414-1WEE1 4835831-2-1564414-1-ND55,05846 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 80049,72681 Kč139 235,07 Kč
Manufacturers Standard Package
Unit Price without VAT:49,72681 Kč
Unit Price with VAT:60,16944 Kč