



3-1564337-1 | |
|---|---|
DigiKey Part Number | 3-1564337-1-ND |
Manufacturer | |
Manufacturer Product Number | 3-1564337-1 |
Description | CONN RCPT HSG 16POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Receptacle Green |
Datasheet | Datasheet |
EDA/CAD Models | 3-1564337-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Slide-On |
Packaging Bulk | Color Green |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 140°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
Row Spacing 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,18000 Kč | 92,18 Kč |
| 10 | 78,35400 Kč | 783,54 Kč |
| 25 | 73,42800 Kč | 1 835,70 Kč |
| 50 | 69,92440 Kč | 3 496,22 Kč |
| 230 | 62,78322 Kč | 14 440,14 Kč |
| 460 | 59,78683 Kč | 27 501,94 Kč |
| 690 | 58,10130 Kč | 40 089,90 Kč |
| 1 150 | 56,04635 Kč | 64 453,30 Kč |
| 2 530 | 53,01649 Kč | 134 131,72 Kč |
| Unit Price without VAT: | 92,18000 Kč |
|---|---|
| Unit Price with VAT: | 111,53780 Kč |








