3-1546701-0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Curtis Industries
In Stock: 0
Unit Price: 158,68010 Kč

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 311,57195 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 131,76855 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 167,41860 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 147,93900 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 155,33550 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-1546701-0

DigiKey Part Number
3-1546701-0-ND
Manufacturer
Manufacturer Product Number
3-1546701-0
Description
CONN BARRIER STRP 11CIRC 0.375"
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
11 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
EDA/CAD Models
3-1546701-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
11
Number of Wire Entries
11
Pitch
0.375" (9.53mm)
Number of Rows
1
Current Rating (Amps)
20A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
Solder Turret, Insulated
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc, Clear Chromate
Mounting Type
Chassis, Panel
Operating Temperature
105°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
60301,81883 Kč18 109,13 Kč
Manufacturers Standard Package
Unit Price without VAT:301,81883 Kč
Unit Price with VAT:365,20078 Kč