3-1534796-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-1534796-8

DigiKey Part Number
A118447-ND
Manufacturer
Manufacturer Product Number
3-1534796-8
Description
CONN RCPT 8POS IDC 22-24AWG TIN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Receptacle Connector IDC Tin 22-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
3-1534796-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Blade Socket
Number of Positions
8
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line), Right Angle
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
22-24 AWG
Features
Mates to PCB
Contact Finish
Tin
Contact Finish Thickness
-
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 482
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
116,46000 Kč16,46 Kč
1013,93500 Kč139,35 Kč
2513,06440 Kč326,61 Kč
5012,43560 Kč621,78 Kč
10011,84190 Kč1 184,19 Kč
25011,09904 Kč2 774,76 Kč
50010,56914 Kč5 284,57 Kč
1 6949,69689 Kč16 426,53 Kč
3 3889,23412 Kč31 285,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,46000 Kč
Unit Price with VAT:19,91660 Kč