Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3-1478988-0 | |
|---|---|
DigiKey Part Number | 3-1478988-0-ND |
Manufacturer | |
Manufacturer Product Number | 3-1478988-0 |
Description | CONN SMA JACK STR 50 OHM SOLDER |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 3-1478988-0 Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Obsolete | Center Contact Material Beryllium Copper |
Connector Style | Includes 6 pcs - 1 Connector, 1 Contact, 1 Gasket, 1 Insulator, 1 Lockwasher, 1 Nut |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
Cable Group RG-405 (.085" Semi Rigid) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 132255-12 | Amphenol RF | 341 | ACX1926-ND | 279,90000 Kč | Similar |
| 32K601-271L5 | Rosenberger | 1 033 | 1868-1209-ND | 367,05000 Kč | Parametric Equivalent |
| 9453-1083-010 | Radiall USA, Inc. | 0 | 2201-9453-1083-010-ND | 774,83000 Kč | Parametric Equivalent |
| 9453-1583-010 | Radiall USA, Inc. | 9 | 2201-9453-1583-010-ND | 849,79000 Kč | Parametric Equivalent |
| R125326000 | Radiall USA, Inc. | 0 | 2201-R125326000-ND | 516,42060 Kč | Parametric Equivalent |








