Connector Header Surface Mount, Right Angle 10 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-1445100-0

DigiKey Part Number
A142100TR-ND - Tape & Reel (TR)
A142100CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
3-1445100-0
Description
CONN HEADER SMD R/A 10POS 3MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 10 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
3-1445100-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.152" (3.85mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
177,90000 Kč77,90 Kč
1066,14400 Kč661,44 Kč
10056,21160 Kč5 621,16 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
21554,32037 Kč11 678,88 Kč
43051,72833 Kč22 243,18 Kč
64550,26986 Kč32 424,06 Kč
1 07548,49131 Kč52 128,16 Kč
1 50547,35447 Kč71 268,48 Kč
2 15046,17880 Kč99 284,42 Kč
Manufacturers Standard Package
Unit Price without VAT:77,90000 Kč
Unit Price with VAT:94,25900 Kč