
3-1418479-1 | |
|---|---|
DigiKey Part Number | 3-1418479-1-ND |
Manufacturer | |
Manufacturer Product Number | 3-1418479-1 |
Description | CONN RCPT HSG 8POS 4.00MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Green 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-1418479-1 Models |
Category | Row Spacing 0.236" (6.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Slide-On |
Part Status Active | Color Green |
Connector Type | Features Sealed |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 140°C |
Pitch 0.157" (4.00mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,46000 Kč | 45,46 Kč |
| 10 | 38,58300 Kč | 385,83 Kč |
| 25 | 36,17160 Kč | 904,29 Kč |
| 50 | 34,44080 Kč | 1 722,04 Kč |
| 100 | 32,79530 Kč | 3 279,53 Kč |
| 380 | 29,84532 Kč | 11 341,22 Kč |
| 760 | 28,42055 Kč | 21 599,62 Kč |
| 1 140 | 27,61945 Kč | 31 486,17 Kč |
| 2 660 | 26,01771 Kč | 69 207,11 Kč |
| Unit Price without VAT: | 45,46000 Kč |
|---|---|
| Unit Price with VAT: | 55,00660 Kč |




