



3-1318983-6 | |
|---|---|
DigiKey Part Number | A29821-ND |
Manufacturer | |
Manufacturer Product Number | 3-1318983-6 |
Description | CONN HEADER R/A 4POS 10.16MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.400" (10.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-1318983-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | 0.150" (3.81mm) | |
Overall Contact Length | - | |
Insulation Height | 1.215" (30.86mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Silver | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Features | Board Lock | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | IP20 | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 45A | |
Voltage Rating | 630V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 427,10000 Kč | 427,10 Kč |
| 20 | 345,71100 Kč | 6 914,22 Kč |
| 100 | 308,61180 Kč | 30 861,18 Kč |
| 500 | 275,51518 Kč | 137 757,59 Kč |
| Unit Price without VAT: | 427,10000 Kč |
|---|---|
| Unit Price with VAT: | 516,79100 Kč |


