Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3-1241965-7 | |
|---|---|
DigiKey Part Number | 3-1241965-7-ND |
Manufacturer | |
Manufacturer Product Number | 3-1241965-7 |
Description | CONN RCPT HSG 7POS 5.00MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-1241965-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | - | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 8,31485 Kč | 249 445,50 Kč |
| Unit Price without VAT: | 8,31485 Kč |
|---|---|
| Unit Price with VAT: | 10,06097 Kč |





