



3-1123722-3 | |
|---|---|
DigiKey Part Number | A128707-ND |
Manufacturer | |
Manufacturer Product Number | 3-1123722-3 |
Description | CONN PLUG HSG 3POS 3.96MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Blue 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-1123722-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Blue | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 Kč | 3,16 Kč |
| 10 | 2,73700 Kč | 27,37 Kč |
| 25 | 2,55960 Kč | 63,99 Kč |
| 50 | 2,43760 Kč | 121,88 Kč |
| 100 | 2,32180 Kč | 232,18 Kč |
| 250 | 2,17656 Kč | 544,14 Kč |
| 500 | 2,07258 Kč | 1 036,29 Kč |
| 1 000 | 1,97365 Kč | 1 973,65 Kč |
| 2 500 | 1,84988 Kč | 4 624,70 Kč |
| Unit Price without VAT: | 3,16000 Kč |
|---|---|
| Unit Price with VAT: | 3,82360 Kč |










