
3-111196-4 | |
|---|---|
DigiKey Part Number | A113405-ND |
Manufacturer | |
Manufacturer Product Number | 3-111196-4 |
Description | CONN RCPT 68P IDC 30-32AWG GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 68 Position Rectangular Receptacle Connector IDC Gold 30-32 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-111196-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 68 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 30-32 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 457,55000 Kč | 457,55 Kč |
| 20 | 370,27850 Kč | 7 405,57 Kč |
| 40 | 352,60900 Kč | 14 104,36 Kč |
| 60 | 342,66633 Kč | 20 559,98 Kč |
| 100 | 330,54210 Kč | 33 054,21 Kč |
| 260 | 309,01062 Kč | 80 342,76 Kč |
| 500 | 295,09582 Kč | 147 547,91 Kč |
| Unit Price without VAT: | 457,55000 Kč |
|---|---|
| Unit Price with VAT: | 553,63550 Kč |




