Contact Crimp Socket 17-18.5 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-1105051-1

DigiKey Part Number
A106849-ND
Manufacturer
Manufacturer Product Number
3-1105051-1
Description
CONTACT H.D CRIMP SKT 17-18.5AWG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 17-18.5 AWG Silver
Datasheet
 Datasheet
EDA/CAD Models
3-1105051-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
17-18.5 AWG
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Base Product Number
Type
Machined
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 911
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
195,10000 Kč95,10 Kč
1080,75200 Kč807,52 Kč
2575,68040 Kč1 892,01 Kč
5072,06400 Kč3 603,20 Kč
10068,62290 Kč6 862,29 Kč
25064,32752 Kč16 081,88 Kč
50061,25760 Kč30 628,80 Kč
1 00058,33575 Kč58 335,75 Kč
2 50054,68721 Kč136 718,02 Kč
Manufacturers Standard Package
Unit Price without VAT:95,10000 Kč
Unit Price with VAT:115,07100 Kč