
2MM-HB-S02-VT-02-H-TB | |
|---|---|
DigiKey Part Number | 17-2MM-HB-S02-VT-02-H-TB-ND |
Manufacturer | |
Manufacturer Product Number | 2MM-HB-S02-VT-02-H-TB |
Description | 2P, AMPMODU 2 MM, BREAKAWAY HEAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2MM-HB-S02-VT-02-H-TB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | 0.110" (2.80mm) | |
Overall Contact Length | 0.327" (8.30mm) | |
Insulation Height | 0.059" (1.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Thermoplastic | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 12.0µin (0.30µm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,47000 Kč | 13,47 Kč |
| 10 | 11,40900 Kč | 114,09 Kč |
| 135 | 9,48652 Kč | 1 280,68 Kč |
| 540 | 8,60126 Kč | 4 644,68 Kč |
| 1 080 | 8,19040 Kč | 8 845,63 Kč |
| 5 130 | 7,33771 Kč | 37 642,45 Kč |
| 10 125 | 7,25910 Kč | 73 498,39 Kč |
| Unit Price without VAT: | 13,47000 Kč |
|---|---|
| Unit Price with VAT: | 16,29870 Kč |






