
2MM-HB-D04-VT-02-H-TB | |
|---|---|
DigiKey Part Number | 17-2MM-HB-D04-VT-02-H-TB-ND |
Manufacturer | |
Manufacturer Product Number | 2MM-HB-D04-VT-02-H-TB |
Description | 8P, AMPMODU 2 MM, BREAKAWAY HEAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | 0.110" (2.80mm) | |
Overall Contact Length | 0.327" (8.30mm) | |
Insulation Height | 0.059" (1.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Thermoplastic | |
Features | Pick and Place | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 157.5µin (4.00µm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,08000 Kč | 32,08 Kč |
| 68 | 23,86265 Kč | 1 622,66 Kč |
| 136 | 22,72154 Kč | 3 090,13 Kč |
| 544 | 20,60369 Kč | 11 208,41 Kč |
| 1 020 | 19,70987 Kč | 20 104,07 Kč |
| 5 032 | 17,61178 Kč | 88 622,48 Kč |
| 10 064 | 16,77210 Kč | 168 794,41 Kč |
| Unit Price without VAT: | 32,08000 Kč |
|---|---|
| Unit Price with VAT: | 38,81680 Kč |





