80 Position Connector Array, Female Sockets Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

294259-E

DigiKey Part Number
17-294259-ETR-ND - Tape & Reel (TR)
17-294259-ECT-ND - Cut Tape (CT)
17-294259-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
294259-E
Description
DRCQ 0,80 80 F * SMD * 137 E009
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
80 Position Connector Array, Female Sockets Surface Mount, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Array, Female Sockets
Number of Positions
80
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 597
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1196,96000 Kč196,96 Kč
10174,49300 Kč1 744,93 Kč
100154,62510 Kč15 462,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
740143,93278 Kč106 510,26 Kč
1 480137,07225 Kč202 866,93 Kč
Manufacturers Standard Package
Unit Price without VAT:196,96000 Kč
Unit Price with VAT:238,32160 Kč