
294257-E | |
|---|---|
DigiKey Part Number | 17-294257-ETR-ND - Tape & Reel (TR) 17-294257-ECT-ND - Cut Tape (CT) 17-294257-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 294257-E |
Description | DRCQ 0,80 50 F * SMD * 137 E009 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Array, Female Sockets Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 50 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,32000 Kč | 179,32 Kč |
| 10 | 152,31900 Kč | 1 523,19 Kč |
| 25 | 142,78640 Kč | 3 569,66 Kč |
| 50 | 135,96620 Kč | 6 798,31 Kč |
| 100 | 129,47370 Kč | 12 947,37 Kč |
| 250 | 126,77836 Kč | 31 694,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 740 | 114,68086 Kč | 84 863,84 Kč |
| 1 480 | 109,21357 Kč | 161 636,08 Kč |
| Unit Price without VAT: | 179,32000 Kč |
|---|---|
| Unit Price with VAT: | 216,97720 Kč |

