
294256-E | |
|---|---|
DigiKey Part Number | 17-294256-E-ND |
Manufacturer | |
Manufacturer Product Number | 294256-E |
Description | DRCQ 0,80 40 F * SMD * 137 E009 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Array, Female Sockets Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,72000 Kč | 187,72 Kč |
| 10 | 159,56400 Kč | 1 595,64 Kč |
| 25 | 149,56440 Kč | 3 739,11 Kč |
| 50 | 142,41680 Kč | 7 120,84 Kč |
| 100 | 135,61980 Kč | 13 561,98 Kč |
| 250 | 127,13196 Kč | 31 782,99 Kč |
| 740 | 117,76899 Kč | 87 149,05 Kč |
| 1 480 | 112,15500 Kč | 165 989,40 Kč |
| Unit Price without VAT: | 187,72000 Kč |
|---|---|
| Unit Price with VAT: | 227,14120 Kč |

