
294254-E | |
|---|---|
DigiKey Part Number | 17-294254-ETR-ND - Tape & Reel (TR) 17-294254-ECT-ND - Cut Tape (CT) 17-294254-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 294254-E |
Description | DRCQ 0,80 26 F * SMD * 137 E009 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26 Position Connector Array, Female Sockets Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 26 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,46000 Kč | 165,46 Kč |
| 10 | 140,68700 Kč | 1 406,87 Kč |
| 25 | 131,86760 Kč | 3 296,69 Kč |
| 50 | 125,56800 Kč | 6 278,40 Kč |
| 100 | 119,57310 Kč | 11 957,31 Kč |
| 250 | 116,21384 Kč | 29 053,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 740 | 105,90938 Kč | 78 372,94 Kč |
| 1 480 | 100,86063 Kč | 149 273,73 Kč |
| Unit Price without VAT: | 165,46000 Kč |
|---|---|
| Unit Price with VAT: | 200,20660 Kč |

