
293736-1 | |
|---|---|
DigiKey Part Number | A116132-ND |
Manufacturer | |
Manufacturer Product Number | 293736-1 |
Description | CONN PLUG HSG 8POS 3.00MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 293736-1 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Features Cover |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -20°C ~ 85°C |
Pitch 0.118" (3.00mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,40000 Kč | 58,40 Kč |
| 10 | 49,53200 Kč | 495,32 Kč |
| 25 | 46,42440 Kč | 1 160,61 Kč |
| 50 | 44,20540 Kč | 2 210,27 Kč |
| 100 | 42,09060 Kč | 4 209,06 Kč |
| 250 | 39,45528 Kč | 9 863,82 Kč |
| 500 | 37,57160 Kč | 18 785,80 Kč |
| 1 000 | 35,77886 Kč | 35 778,86 Kč |
| 2 500 | 33,54040 Kč | 83 851,00 Kč |
| Unit Price without VAT: | 58,40000 Kč |
|---|---|
| Unit Price with VAT: | 70,66400 Kč |


