4 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm)
293734-1
293734-1

293734-1

DigiKey Part Number
A116130-ND
Manufacturer
Manufacturer Product Number
293734-1
Description
CONN PLUG HSG 4POS 3.00MM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.118" (3.00mm)
Number of Rows
2
Row Spacing
0.118" (3.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
Cover
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-20°C ~ 85°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 899
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
155,85000 Kč55,85 Kč
1047,37100 Kč473,71 Kč
2544,40640 Kč1 110,16 Kč
5042,28160 Kč2 114,08 Kč
10040,25950 Kč4 025,95 Kč
25037,73760 Kč9 434,40 Kč
50035,93640 Kč17 968,20 Kč
1 00034,22149 Kč34 221,49 Kč
2 50032,08058 Kč80 201,45 Kč
Manufacturers Standard Package
Unit Price without VAT:55,85000 Kč
Unit Price with VAT:67,57850 Kč