SSL Connector 7 Position Plug Housing for Socket Contact Cable/Wire to Cable/Wire or Board Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293721-1

DigiKey Part Number
A123760-ND
Manufacturer
Manufacturer Product Number
293721-1
Description
NECTOR M FREE HANGING SOCKET HOU
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
SSL Connector 7 Position Plug Housing for Socket Contact Cable/Wire to Cable/Wire or Board Crimp
Datasheet
 Datasheet
EDA/CAD Models
293721-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Style
Cable/Wire to Cable/Wire or Board
Connector Type
Plug Housing for Socket Contact
Number of Positions
7
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Pitch
-
Fastening Type
-
Features
Keyed
Housing Color
Natural
Wire Gauge
-
Contact Material
-
Contact Finish
-
Housing Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-40°C ~ 85°C
Voltage Rating
400V
Current Rating (Amps)
20A
Ingress Protection
IP20
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2 340 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 50027,35927 Kč41 038,90 Kč
Unit Price without VAT:27,35927 Kč
Unit Price with VAT:33,10472 Kč

Other Suppliers on DigiKey

2 340In Stock
Ships from WEC