
293658-1 | |
|---|---|
DigiKey Part Number | A116653-ND |
Manufacturer | |
Manufacturer Product Number | 293658-1 |
Description | CONN CONTACT LOCK FOR CONTACTS |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Connector Contact Lock, Positioner For Contacts |
Datasheet | Datasheet |
EDA/CAD Models | 293658-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Contact Lock, Positioner | |
For Use With/Related Products | Contacts | |
Specifications | 5, 6 and 7 Positions | |
Material | Polyamide (PA), Nylon, Glass Filled | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,27888 Kč | 8 278,88 Kč |
| Unit Price without VAT: | 8,27888 Kč |
|---|---|
| Unit Price with VAT: | 10,01744 Kč |

