Connector Socket Cap For Plug Housing for Socket Contact
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293596-1

DigiKey Part Number
A117544-ND
Manufacturer
Manufacturer Product Number
293596-1
Description
CONN SOCKET CAP FOR PLUG HOUSING
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Socket Cap For Plug Housing for Socket Contact
Datasheet
 Datasheet
EDA/CAD Models
293596-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Socket Cap
For Use With/Related Products
Plug Housing for Socket Contact
Specifications
3 Positions, IP40 Protection
Material
Polyamide (PA), Nylon, Glass Filled
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 20010,10168 Kč32 325,38 Kč
Manufacturers Standard Package
Unit Price without VAT:10,10168 Kč
Unit Price with VAT:12,22303 Kč