
293359-1 | |
|---|---|
DigiKey Part Number | A107392-ND |
Manufacturer | |
Manufacturer Product Number | 293359-1 |
Description | CONN TUBE FOR 7.5MM CONNECTOR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Connector Tube For 7.5mm Connector |
Datasheet | Datasheet |
EDA/CAD Models | 293359-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Tube | |
For Use With/Related Products | 7.5mm Connector | |
Specifications | 2 Positions, SVT 18 AWG Cable | |
Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,80900 Kč | 48,09 Kč |
| 25 | 4,51040 Kč | 112,76 Kč |
| 50 | 4,29620 Kč | 214,81 Kč |
| 100 | 4,08830 Kč | 408,83 Kč |
| 250 | 3,83256 Kč | 958,14 Kč |
| 500 | 3,64946 Kč | 1 824,73 Kč |
| 1 000 | 3,47496 Kč | 3 474,96 Kč |
| 3 000 | 3,21549 Kč | 9 646,47 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

