
292353-1 | |
|---|---|
DigiKey Part Number | A128685-ND |
Manufacturer | |
Manufacturer Product Number | 292353-1 |
Description | CONN RCPT HSG 2POS BLACK PNL MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position Housing for Female Sockets Connector Black Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 292353-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | - | |
Number of Positions | 2 (Power) | |
Pitch | - | |
Number of Rows | - | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | Guide Pin | |
Color | Black | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,87000 Kč | 51,87 Kč |
| 10 | 44,09600 Kč | 440,96 Kč |
| 25 | 41,33240 Kč | 1 033,31 Kč |
| 50 | 39,35440 Kč | 1 967,72 Kč |
| 100 | 37,47510 Kč | 3 747,51 Kč |
| 250 | 35,12796 Kč | 8 781,99 Kč |
| 648 | 32,84437 Kč | 21 283,15 Kč |
| 1 296 | 31,27730 Kč | 40 535,38 Kč |
| 2 592 | 29,78549 Kč | 77 203,99 Kč |
| Unit Price without VAT: | 51,87000 Kč |
|---|---|
| Unit Price with VAT: | 62,76270 Kč |


