
292331-3 | |
|---|---|
DigiKey Part Number | A118135TR-ND - Tape & Reel (TR) A118135CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 292331-3 |
Description | CONN SPRING BATTERY 3POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Battery Contact Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 292331-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 3 | |
Pitch | 0.063" (1.60mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 33,87000 Kč | 338,70 Kč |
| 25 | 31,74040 Kč | 793,51 Kč |
| 50 | 30,22040 Kč | 1 511,02 Kč |
| 100 | 28,77780 Kč | 2 877,78 Kč |
| 250 | 26,97488 Kč | 6 743,72 Kč |
| 500 | 25,68686 Kč | 12 843,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 24,24667 Kč | 36 370,01 Kč |
| 3 000 | 23,09024 Kč | 69 270,72 Kč |
| 4 500 | 22,43954 Kč | 100 977,93 Kč |
| 7 500 | 21,64600 Kč | 162 345,00 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |



