
292304-4 | |
|---|---|
DigiKey Part Number | A144809-ND |
Manufacturer | |
Manufacturer Product Number | 292304-4 |
Description | CONN RCPT USB2.0 TYPEB 4POS R/A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 292304-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A per Contact | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,99000 Kč | 103,99 Kč |
| 10 | 88,32600 Kč | 883,26 Kč |
| 25 | 82,78560 Kč | 2 069,64 Kč |
| 50 | 78,83220 Kč | 3 941,61 Kč |
| 100 | 75,06850 Kč | 7 506,85 Kč |
| 300 | 69,46850 Kč | 20 840,55 Kč |
| 500 | 67,01058 Kč | 33 505,29 Kč |
| 1 000 | 63,81434 Kč | 63 814,34 Kč |
| 2 500 | 60,34058 Kč | 150 851,45 Kč |
| Unit Price without VAT: | 103,99000 Kč |
|---|---|
| Unit Price with VAT: | 125,82790 Kč |

