



292304-3 | |
|---|---|
DigiKey Part Number | A121586-ND |
Manufacturer | |
Manufacturer Product Number | 292304-3 |
Description | CONN RCPT USB2.0 TYPEB 4POS R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 292304-3 Models |
Category | Operating Temperature -55°C ~ 85°C |
Manufacturer TE Connectivity AMP Connectors | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 1A per Contact |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB-B (USB TYPE-B) | Mating Cycles 1500 |
Number of Contacts 4 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold or Gold-Palladium |
Specifications USB 2.0 | Shell/Shielding Material Copper Alloy |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
Features Board Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KUSBEX-BSFS1N-B | Kycon, Inc. | 10 972 | 2092-KUSBEX-BSFS1N-B-ND | 11,16000 Kč | Parametric Equivalent |
| KUSBEX-BSFS1N-W | Kycon, Inc. | 3 488 | 2092-KUSBEX-BSFS1N-W-ND | 11,16000 Kč | Parametric Equivalent |
| UJ2-BH-4-TH | Same Sky (Formerly CUI Devices) | 1 161 | 102-5885-ND | 8,46000 Kč | Parametric Equivalent |
| UJ2-BH-BL1-TH | Same Sky (Formerly CUI Devices) | 26 106 | 102-5886-ND | 5,95000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,96000 Kč | 76,96 Kč |
| 10 | 65,34000 Kč | 653,40 Kč |
| 25 | 61,24840 Kč | 1 531,21 Kč |
| 50 | 58,32040 Kč | 2 916,02 Kč |
| 100 | 55,53610 Kč | 5 553,61 Kč |
| 300 | 51,39283 Kč | 15 417,85 Kč |
| 500 | 49,57394 Kč | 24 786,97 Kč |
| 1 000 | 47,20914 Kč | 47 209,14 Kč |
| 2 500 | 44,25629 Kč | 110 640,73 Kč |
| Unit Price without VAT: | 76,96000 Kč |
|---|---|
| Unit Price with VAT: | 93,12160 Kč |

