



292253-9 | |
|---|---|
DigiKey Part Number | A98581-ND |
Manufacturer | |
Manufacturer Product Number | 292253-9 |
Description | CONN HEADER R/A 9POS 2MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 9 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 292253-9 Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Mating 0.177" (4.50mm) |
Series | Contact Length - Post 0.126" (3.20mm) |
Packaging Bulk | Insulation Height 0.157" (4.00mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 3 Wall | Voltage Rating 125VAC |
Mounting Type | Applications General Purpose |
Termination Kinked Pin, Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,14000 Kč | 18,14 Kč |
| 10 | 15,43300 Kč | 154,33 Kč |
| 100 | 13,10980 Kč | 1 310,98 Kč |
| 500 | 11,69994 Kč | 5 849,97 Kč |
| 1 000 | 11,14122 Kč | 11 141,22 Kč |
| 5 000 | 9,94532 Kč | 49 726,60 Kč |
| 10 000 | 9,47098 Kč | 94 709,80 Kč |
| Unit Price without VAT: | 18,14000 Kč |
|---|---|
| Unit Price with VAT: | 21,94940 Kč |

