
292227-7 | |
|---|---|
DigiKey Part Number | A98700TR-ND - Tape & Reel (TR) A98700CT-ND - Cut Tape (CT) A98700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 292227-7 |
Description | CONN HEADER SMD R/A 7POS 1.5MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 7 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 292227-7 Models |
Category | Contact Length - Mating 0.094" (2.40mm) |
Mfr | Insulation Height 0.193" (4.90mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Pitch - Mating | Features Board Guide, Solder Retention |
Number of Positions | Operating Temperature -30°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Beige |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
Fastening Type Detent Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 30,53100 Kč | 305,31 Kč |
| 100 | 25,93880 Kč | 2 593,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 23,06210 Kč | 16 143,47 Kč |
| 1 400 | 21,96151 Kč | 30 746,11 Kč |
| 2 100 | 21,34247 Kč | 44 819,19 Kč |
| 3 500 | 20,58746 Kč | 72 056,11 Kč |
| 4 900 | 20,10486 Kč | 98 513,81 Kč |
| 7 000 | 19,60571 Kč | 137 239,97 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |



