
292227-5 | |
|---|---|
DigiKey Part Number | A98698TR-ND - Tape & Reel (TR) A98698CT-ND - Cut Tape (CT) A98698DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 292227-5 |
Description | CONN HEADER SMD R/A 5POS 1.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 5 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 292227-5 Models |
Category | Contact Length - Mating 0.094" (2.40mm) |
Mfr | Insulation Height 0.193" (4.90mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Pitch - Mating | Features Board Guide, Solder Retention |
Number of Positions | Operating Temperature -30°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Beige |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
Fastening Type Detent Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 10 | 38,51000 Kč | 385,10 Kč |
| 100 | 32,72540 Kč | 3 272,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 29,09543 Kč | 20 366,80 Kč |
| 1 400 | 27,70716 Kč | 38 790,02 Kč |
| 2 100 | 26,92613 Kč | 56 544,87 Kč |
| 3 500 | 25,97363 Kč | 90 907,71 Kč |
| 4 900 | 25,36498 Kč | 124 288,40 Kč |
| 7 000 | 24,73540 Kč | 173 147,80 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |




