
292172-8 | |
|---|---|
DigiKey Part Number | A100996-ND |
Manufacturer | |
Manufacturer Product Number | 292172-8 |
Description | CONN HEADER SMD 8POS 2MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 292172-8 Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Mating 0.177" (4.50mm) |
Series | Insulation Height 0.307" (7.80mm) |
Packaging Tube | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 125VAC |
Shrouding Shrouded - 3 Wall | Applications General Purpose |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,58000 Kč | 33,58 Kč |
| 25 | 26,65320 Kč | 666,33 Kč |
| 100 | 24,16530 Kč | 2 416,53 Kč |
| 500 | 21,56918 Kč | 10 784,59 Kč |
| 1 000 | 20,53954 Kč | 20 539,54 Kč |
| 5 000 | 19,17125 Kč | 95 856,25 Kč |
| Unit Price without VAT: | 33,58000 Kč |
|---|---|
| Unit Price with VAT: | 40,63180 Kč |




