



292172-6 | |
|---|---|
DigiKey Part Number | A100994-ND |
Manufacturer | |
Manufacturer Product Number | 292172-6 |
Description | CONN HEADER SMD 6POS 2MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 292172-6 Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Mating 0.177" (4.50mm) |
Series | Insulation Height 0.307" (7.80mm) |
Packaging Tube | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 125VAC |
Shrouding Shrouded - 3 Wall | Applications General Purpose |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,21000 Kč | 39,21 Kč |
| 30 | 30,82433 Kč | 924,73 Kč |
| 120 | 27,94983 Kč | 3 353,98 Kč |
| 510 | 25,23516 Kč | 12 869,93 Kč |
| 1 020 | 24,03065 Kč | 24 511,26 Kč |
| 5 010 | 21,47946 Kč | 107 612,09 Kč |
| 10 020 | 20,45556 Kč | 204 964,71 Kč |
| Unit Price without VAT: | 39,21000 Kč |
|---|---|
| Unit Price with VAT: | 47,44410 Kč |





