
292172-3 | |
|---|---|
DigiKey Part Number | A100991-ND |
Manufacturer | |
Manufacturer Product Number | 292172-3 |
Description | CONN HEADER SMD 3POS 2MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 292172-3 Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Mating 0.177" (4.50mm) |
Series | Insulation Height 0.307" (7.80mm) |
Packaging Tube | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 125VAC |
Shrouding Shrouded - 3 Wall | Applications General Purpose |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,60000 Kč | 19,60 Kč |
| 60 | 14,61283 Kč | 876,77 Kč |
| 120 | 13,91408 Kč | 1 669,69 Kč |
| 540 | 12,51252 Kč | 6 756,76 Kč |
| 1 020 | 11,96308 Kč | 12 202,34 Kč |
| 5 040 | 10,68799 Kč | 53 867,47 Kč |
| 10 020 | 10,18248 Kč | 102 028,45 Kč |
| Unit Price without VAT: | 19,60000 Kč |
|---|---|
| Unit Price with VAT: | 23,71600 Kč |




