



284869-2 | |
|---|---|
DigiKey Part Number | A128682-ND |
Manufacturer | |
Manufacturer Product Number | 284869-2 |
Description | CONN PLUG HSG 8POS 2.54MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Gray 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 284869-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Gray | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,92000 Kč | 69,92 Kč |
| 10 | 59,36100 Kč | 593,61 Kč |
| 25 | 55,64480 Kč | 1 391,12 Kč |
| 50 | 52,98640 Kč | 2 649,32 Kč |
| 100 | 50,45610 Kč | 5 045,61 Kč |
| 250 | 47,29672 Kč | 11 824,18 Kč |
| 500 | 45,03904 Kč | 22 519,52 Kč |
| 1 500 | 41,68159 Kč | 62 522,39 Kč |
| 3 000 | 39,69420 Kč | 119 082,60 Kč |
| Unit Price without VAT: | 69,92000 Kč |
|---|---|
| Unit Price with VAT: | 84,60320 Kč |


