



284511-3 | |
|---|---|
DigiKey Part Number | A98392-ND |
Manufacturer | |
Manufacturer Product Number | 284511-3 |
Description | TERM BLOCK PLUG 3POS 3.81MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 284511-3 Models |
Category | Wire Gauge or Range - AWG 14-30 AWG |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge or Range - mm² 0.05-2mm² |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 110°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Mating Flange |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Positions Per Level 3 | Screw Size M2 |
Number of Levels 1 | Torque - Screw 0.31 Nm (2.7 Lb-In) |
Pitch 0.150" (3.81mm) | Wire Strip Length 5-6mm |
Plug Wire Entry 180° | Contact Material Phosphor Bronze |
Termination Style Screw - Rising Cage Clamp | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.437" (11.10mm) |
Current - UL 11 A | Base Product Number |
Voltage - UL 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,26000 Kč | 167,26 Kč |
| 10 | 118,56400 Kč | 1 185,64 Kč |
| 25 | 104,41920 Kč | 2 610,48 Kč |
| 50 | 95,77260 Kč | 4 788,63 Kč |
| 200 | 83,04660 Kč | 16 609,32 Kč |
| 400 | 78,55225 Kč | 31 420,90 Kč |
| 600 | 76,38292 Kč | 45 829,75 Kč |
| 1 000 | 74,06017 Kč | 74 060,17 Kč |
| Unit Price without VAT: | 167,26000 Kč |
|---|---|
| Unit Price with VAT: | 202,38460 Kč |




