



284511-2 | |
|---|---|
DigiKey Part Number | A98391-ND |
Manufacturer | |
Manufacturer Product Number | 284511-2 |
Description | TERM BLOCK PLUG 2POS 3.81MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 284511-2 Models |
Category | Wire Gauge or Range - AWG 14-30 AWG |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge or Range - mm² 0.05-2mm² |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 110°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Mating Flange |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Screw Size M2 |
Number of Levels 1 | Torque - Screw 0.31 Nm (2.7 Lb-In) |
Pitch 0.150" (3.81mm) | Wire Strip Length 5-6mm |
Plug Wire Entry 180° | Contact Material Phosphor Bronze |
Termination Style Screw - Rising Cage Clamp | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.437" (11.10mm) |
Current - UL 11 A | Base Product Number |
Voltage - UL 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,86000 Kč | 114,86 Kč |
| 10 | 81,53500 Kč | 815,35 Kč |
| 25 | 71,50240 Kč | 1 787,56 Kč |
| 50 | 65,29960 Kč | 3 264,98 Kč |
| 100 | 60,19080 Kč | 6 019,08 Kč |
| 300 | 54,03907 Kč | 16 211,72 Kč |
| 600 | 51,16723 Kč | 30 700,34 Kč |
| 1 200 | 48,91432 Kč | 58 697,18 Kč |
| Unit Price without VAT: | 114,86000 Kč |
|---|---|
| Unit Price with VAT: | 138,98060 Kč |



