



284507-8 | |
|---|---|
DigiKey Part Number | A98176-ND |
Manufacturer | |
Manufacturer Product Number | 284507-8 |
Description | TERM BLOCK PLUG 8POS 3.81MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 284507-8 Models |
Category | Wire Gauge or Range - AWG 14-30 AWG |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge or Range - mm² 0.05-2mm² |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 110°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Side Stacking |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Positions Per Level 8 | Screw Size M2 |
Number of Levels 1 | Torque - Screw 0.31 Nm (2.7 Lb-In) |
Pitch 0.150" (3.81mm) | Wire Strip Length 5-6mm |
Plug Wire Entry 180° | Contact Material Phosphor Bronze |
Termination Style Screw - Rising Cage Clamp | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.437" (11.10mm) |
Current - UL 11 A | Base Product Number |
Voltage - UL 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,66000 Kč | 264,66 Kč |
| 10 | 187,99100 Kč | 1 879,91 Kč |
| 25 | 166,55200 Kč | 4 163,80 Kč |
| 50 | 153,61740 Kč | 7 680,87 Kč |
| 100 | 143,16680 Kč | 14 316,68 Kč |
| 300 | 130,80500 Kč | 39 241,50 Kč |
| 500 | 126,47776 Kč | 63 238,88 Kč |
| 1 000 | 121,74523 Kč | 121 745,23 Kč |
| Unit Price without VAT: | 264,66000 Kč |
|---|---|
| Unit Price with VAT: | 320,23860 Kč |





