



284507-6 | |
|---|---|
DigiKey Part Number | A98383-ND |
Manufacturer | |
Manufacturer Product Number | 284507-6 |
Description | TERM BLOCK PLUG 6POS 3.81MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 284507-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 6 | |
Positions Per Level | 6 | |
Number of Levels | 1 | |
Pitch | 0.150" (3.81mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw - Rising Cage Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Current - UL | 11 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 14-30 AWG | |
Wire Gauge or Range - mm² | 0.05-2mm² | |
Color | Green | |
Operating Temperature | -40°C ~ 110°C | |
Contact Mating Finish | Tin | |
Features | Side Stacking | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M2 | |
Torque - Screw | 0.31 Nm (2.7 Lb-In) | |
Wire Strip Length | 5-6mm | |
Contact Material | Phosphor Bronze | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.437" (11.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,58000 Kč | 159,58 Kč |
| 10 | 113,09500 Kč | 1 130,95 Kč |
| 25 | 99,54720 Kč | 2 488,68 Kč |
| 50 | 91,24060 Kč | 4 562,03 Kč |
| 100 | 84,46030 Kč | 8 446,03 Kč |
| 300 | 76,35223 Kč | 22 905,67 Kč |
| 500 | 73,49300 Kč | 36 746,50 Kč |
| 1 000 | 70,35275 Kč | 70 352,75 Kč |
| Unit Price without VAT: | 159,58000 Kč |
|---|---|
| Unit Price with VAT: | 193,09180 Kč |





