



284507-4 | |
|---|---|
DigiKey Part Number | A98381-ND |
Manufacturer | |
Manufacturer Product Number | 284507-4 |
Description | TERM BLOCK PLUG 4POS 3.81MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 284507-4 Models |
Category | Wire Gauge or Range - AWG 14-30 AWG |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge or Range - mm² 0.05-2mm² |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 110°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Side Stacking |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Positions Per Level 4 | Screw Size M2 |
Number of Levels 1 | Torque - Screw 0.31 Nm (2.7 Lb-In) |
Pitch 0.150" (3.81mm) | Wire Strip Length 5-6mm |
Plug Wire Entry 180° | Contact Material Phosphor Bronze |
Termination Style Screw - Rising Cage Clamp | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.437" (11.10mm) |
Current - UL 11 A | Base Product Number |
Voltage - UL 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,90000 Kč | 104,90 Kč |
| 10 | 74,51700 Kč | 745,17 Kč |
| 25 | 65,30280 Kč | 1 632,57 Kč |
| 50 | 59,58000 Kč | 2 979,00 Kč |
| 150 | 52,52387 Kč | 7 878,58 Kč |
| 300 | 49,16823 Kč | 14 750,47 Kč |
| 600 | 46,50637 Kč | 27 903,82 Kč |
| 1 050 | 44,77954 Kč | 47 018,52 Kč |
| Unit Price without VAT: | 104,90000 Kč |
|---|---|
| Unit Price with VAT: | 126,92900 Kč |







